BKNTG04-013M5

YAGEO
603-BKNTG04-013M5
BKNTG04-013M5

Mfr.:

Description:
Inrush Current Limiters 4A 13Ohms 3W 200C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,628 € 6,28 €
0,589 € 29,45 €
0,445 € 44,50 €
0,414 € 103,50 €
0,387 € 232,20 €
0,338 € 405,60 €
0,323 € 969,00 €
0,289 € 1.560,60 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
4 A
20 %
13 mm
6 mm
1 mm
- 40 C
+ 200 C
Bulk
NT
Brand: YAGEO
Dissipation Factor DF: 14 mW/C
Power Rating: 3 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 600
Subcategory: Inrush Current Limiters
Type: Inrush Current Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spark Gap (SPG) Protectors

YAGEO Spark Gap (SPG) Protectors feature a 140V to 5000V DC spark-over voltage range and up to 3kA impulse discharge current. SPG products work as a switch that can be turned on to conduct transient abnormal current to ground. These protectors have low junction capacitance and meet UL safety certifications. YAGEO Spark Gap Protectors are ideal for telecom applications, high-speed networking, and industrial environments.