AQ0603BRNPO9BNR60

YAGEO
603-AQ0603BRNP9BNR60
AQ0603BRNPO9BNR60

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.6pF C0G 0603 Tol 0.1pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.860

Stock:
20.860 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,075 € 0,75 €
0,065 € 6,50 €
0,05 € 25,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 4000)
0,034 € 136,00 €
0,031 € 248,00 €
0,03 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
600 fF
50 VDC
C0G (NP0)
0.1 pF
0603
1608
SMD/SMT
Automotive MLCCs
AEC-Q200
AQ
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Multilayer Ceramic Capacitors (MLCCs)

YAGEO Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and reliable in a wide -55°C to +150°C temperature range. The MLCCs feature a 0.1pF to 10µF capacitance range, 6.3VDC to 1kVDC voltage rating range, and tolerances from 0.05pF to 0.5pF or 1% to 20%. The MLCCs are available in C0G (NP0), X5R, X6S, X7R, X8G, and X8R dielectrics in various case sizes ranging from 0201 to 1210. These automotive-grade Class I and Class II devices are suitable for all general-purpose, entertainment, comfort/security, and information applications.

AQ High-Frequency Automotive Grade MLCCs

YAGEO AQ High-Frequency Automotive Grade MLCCs are AEC-Q200-qualified NPO chip capacitors with lead-free terminations and are ideal for automotive equipment. The series is available in 0402 (1005) and 0603 (1608) package sizes with a 16V to 50V rated voltage range. Additional features include halogen-free epoxy, RoHS compliance, moisture sensitivity level (MSL) 1, and soldering compliance with J-STD-020D. YAGEO AQ MLCCs are suitable for entertainment, comfort/security, information, and general-purpose applications.  

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.