AC1206KKX7RYBB104

YAGEO
603-A1206KKX7RYBB104
AC1206KKX7RYBB104

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
0.1 uF
250 VDC
X7R
10 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
AEC-Q200
AC
Brand: YAGEO
Class: Class 2
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Automotive Multilayer Ceramic Capacitors (MLCCs)

YAGEO Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and reliable in a wide -55°C to +150°C temperature range. The MLCCs feature a 0.1pF to 10µF capacitance range, 6.3VDC to 1kVDC voltage rating range, and tolerances from 0.05pF to 0.5pF or 1% to 20%. The MLCCs are available in C0G (NP0), X5R, X6S, X7R, X8G, and X8R dielectrics in various case sizes ranging from 0201 to 1210. These automotive-grade Class I and Class II devices are suitable for all general-purpose, entertainment, comfort/security, and information applications.

AC Automotive Grade SMD/SMT MLCCs

YAGEO AC Automotive Grade SMD/SMT MLCCs are AEC-Q200 qualified, possess long endurance, and are reliable under various temperature ranges from -55°C to +155°C and humidity conditions. These robust capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. YAGEO AC Automotive Grade SMD/SMT MLCCs are RoHS compliant and feature lead-free terminations.