AC0603JRNPO9BN222

YAGEO
603-AC603JRNPO9BN222
AC0603JRNPO9BN222

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 0603 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.626

Stock:
21.626 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,069 € 0,69 €
0,06 € 6,00 €
0,046 € 23,00 €
0,041 € 41,00 €
Full Reel (Order in multiples of 4000)
0,03 € 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2200 pF
50 VDC
C0G (NP0)
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
AC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Class: Class 1
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Ceramic Capacitor
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Automotive Multilayer Ceramic Capacitors (MLCCs)

YAGEO Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and reliable in a wide -55°C to +150°C temperature range. The MLCCs feature a 0.1pF to 10µF capacitance range, 6.3VDC to 1kVDC voltage rating range, and tolerances from 0.05pF to 0.5pF or 1% to 20%. The MLCCs are available in C0G (NP0), X5R, X6S, X7R, X8G, and X8R dielectrics in various case sizes ranging from 0201 to 1210. These automotive-grade Class I and Class II devices are suitable for all general-purpose, entertainment, comfort/security, and information applications.

AC Automotive Grade SMD/SMT MLCCs

YAGEO AC Automotive Grade SMD/SMT MLCCs are AEC-Q200 qualified, possess long endurance, and are reliable under various temperature ranges from -55°C to +155°C and humidity conditions. These robust capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. YAGEO AC Automotive Grade SMD/SMT MLCCs are RoHS compliant and feature lead-free terminations.