AC0603JRNPO0BN181

YAGEO
603-AC0603JNPO0BN181
AC0603JRNPO0BN181

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF C0G 0603 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.760

Stock:
19.760 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,026 € 0,26 €
0,022 € 2,20 €
0,018 € 9,00 €
0,016 € 16,00 €
Full Reel (Order in multiples of 4000)
0,014 € 56,00 €
0,009 € 216,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
180 pF
100 VDC
C0G (NP0)
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
AC
Reel
Cut Tape
Brand: YAGEO
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive
Unit Weight: 4,370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Automotive Multilayer Ceramic Capacitors (MLCCs)

YAGEO Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and reliable in a wide -55°C to +150°C temperature range. The MLCCs feature a 0.1pF to 10µF capacitance range, 6.3VDC to 1kVDC voltage rating range, and tolerances from 0.05pF to 0.5pF or 1% to 20%. The MLCCs are available in C0G (NP0), X5R, X6S, X7R, X8G, and X8R dielectrics in various case sizes ranging from 0201 to 1210. These automotive-grade Class I and Class II devices are suitable for all general-purpose, entertainment, comfort/security, and information applications.

AC Automotive Grade SMD/SMT MLCCs

YAGEO AC Automotive Grade SMD/SMT MLCCs are AEC-Q200 qualified, possess long endurance, and are reliable under various temperatures (from -55°C to +155°C) and humidity (1000 hours, +85°C/85% RH) conditions. These robust capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. YAGEO AC Automotive Grade SMD/SMT MLCCs are RoHS compliant and feature lead-free terminations.