AA2010JK-0716RL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 16Ohms 3/4W 2010 5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,189 € | 0,19 € | |
| 0,136 € | 1,36 € | |
| 0,107 € | 5,35 € | |
| 0,095 € | 9,50 € | |
| 0,074 € | 37,00 € | |
| 0,065 € | 65,00 € | |
| 0,058 € | 116,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,051 € | 204,00 € | |
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
