AA2010FK-07220RL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 220Ohms 3/4W 2010 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,224 € | 0,22 € | |
| 0,157 € | 1,57 € | |
| 0,124 € | 6,20 € | |
| 0,11 € | 11,00 € | |
| 0,084 € | 42,00 € | |
| 0,074 € | 74,00 € | |
| 0,067 € | 134,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,061 € | 244,00 € | |
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
