511KH20-AT

YAGEO
603-511KH20-AT
511KH20-AT

Mfr.:

Description:
Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 7/29/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,14 € 11,40 €
0,781 € 78,10 €
0,73 € 182,50 €
0,645 € 322,50 €
0,527 € 527,00 €
0,482 € 1.205,00 €
0,481 € 2.405,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
KH-AT
Varistor
PCB Mount
Through Hole
320 VAC
415 VDC
510 V
845 V
20 mm
10 kA
360 J
- 40 C
+ 125 C
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 26.5 mm
Factory Pack Quantity: 50
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533400000
ECCN:
EAR99