511KH07-AT

YAGEO
603-511KH07-AT
511KH07-AT

Mfr.:

Description:
Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,357 € 3,57 €
0,222 € 22,20 €
0,201 € 50,25 €
0,166 € 83,00 €
0,147 € 102,90 €
0,132 € 369,60 €
0,115 € 644,00 €
0,105 € 1.102,50 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
KH-AT
Varistor
PCB Mount
Through Hole
320 VAC
415 VDC
510 V
845 V
7 mm
1.75 kA
45 J
- 40 C
+ 125 C
Bulk
Brand: YAGEO
Height: 12 mm
Factory Pack Quantity: 700
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KH-AT Metal Oxide Varistors (MOVs)

YAGEO KH-AT Metal Oxide Varistors (MOVs) are automotive-grade varistors engineered to deliver long-term reliability in harsh operating environments. These MOVs combine high surge capability, effective voltage clamping, and automotive-grade ruggedness, making them an ideal protection solution for modern power electronics. The KH-AT varistors feature a silicone coating that enhances resistance to high temperatures, humidity, and mechanical stress, with an operating temperature range of -40°C to 125°C. These MOVs are AEC‑Q200 qualified, enduring 1000 thermal cycles and 1000 hours of biased humidity at 85°C/85% RH. The KH-AT varistors are ideally suited for telecom infrastructure devices, industrial power supplies, automotive DC-DC converters, renewable energy and charging infrastructure, and AI server power applications.