3RM200M-8-S

YAGEO
603-3RM200M-8-S
3RM200M-8-S

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT SMD 3R-8-S,200V+/-20% 10KA, Reel 13"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
0,798 € 2.394,00 €
0,79 € 3.792,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
3R-8-S
Reel
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 300
Subcategory: GDTs - Gas Discharge Tubes
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99