331KH14-OP10TB

YAGEO
603-331KH14-OP10TB
331KH14-OP10TB

Mfr.:

Description:
Varistors 330V 4.5KA MOV Disc 14mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,461 € 4,61 €
0,289 € 28,90 €
0,254 € 63,50 €
0,217 € 130,20 €
0,194 € 232,80 €
0,175 € 525,00 €
0,154 € 831,60 €
0,141 € 1.438,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
14H
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
14 mm
4.5 kA
85 J
610 pF
- 40 C
+ 125 C
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 10 mm
Factory Pack Quantity: 600
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99