2RH3500M-8

YAGEO
603-2RH3500M-8
2RH3500M-8

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2.5kA 3500V 2Electrd SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,396 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2R-8x8
2.5 kA
3.5 kV
2 Electrode
Reel
Brand: YAGEO
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Gas Discharge Tubes (GDT)

YAGEO Gas Discharge Tubes (GDT) feature a ≤100ns response speed, 75V to 6000V DC spark-over voltage range, and >1GΩ insulation resistance. These gas discharge tubes have ceramic construction and work as a switch that can be turned on to conduct transient abnormal current to ground. YAGEO Gas Discharge Tubes are ideal for use in auxiliary power supplies, high-speed networking, and home appliances.