271KD40

YAGEO
603-271KD40
271KD40

Mfr.:

Description:
Varistors 270V 40KA MOV Disc 40mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 828,00 €
6,59 € 1.977,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
40D
MOVs
Chassis Mount
Screw
175 VAC
225 VDC
270 V
455 V
40 mm
40 kA
470 J
7600 pF
- 40 C
+ 85 C
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 25.4 mm
Factory Pack Quantity: 60
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99