241KD53

YAGEO
603-241KD53
241KD53

Mfr.:

Description:
Varistors 240V 70KA MOV Disc 53mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 600   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 4.170,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
53D
MOVs
Chassis Mount
Screw
150 VAC
200 VDC
240 V
395 V
53 mm
70 kA
650 J
0.0125 uF
- 40 C
+ 85 C
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 25.4 mm
Factory Pack Quantity: 30
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99