151KH10-FTB

YAGEO
603-151KH10-FTB
151KH10-FTB

Mfr.:

Description:
Varistors 150V 2.5KA MOV Disc 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,353 € 3,53 €
0,219 € 21,90 €
0,199 € 49,75 €
0,164 € 82,00 €
0,145 € 108,75 €
0,13 € 390,00 €
0,114 € 598,50 €
0,104 € 1.092,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
10H
MOVs
Through Hole
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
2.5 kA
22 J
670 pF
- 40 C
+ 125 C
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 7.5 mm
Factory Pack Quantity: 750
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.39 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99