121KS34

603-121KS34
121KS34

Mfr.:

Description:
Varistors 120V 40KA MOV Square 34mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
5,21 € 52,10 €
4,22 € 105,50 €
3,51 € 421,20 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
34S
MOVs
Chassis Mount
Screw
75 VAC
100 VDC
120 V
200 V
34 mm
40 kA
235 J
0.0122 uF
- 40 C
+ 85 C
Bulk
Brand: YAGEO
Height: 40 mm
Lead Spacing: 25.4 mm
Length: 14.5 mm
Factory Pack Quantity: 60
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.