101KD05-F

YAGEO
603-101KD05-F
101KD05-F

Mfr.:

Description:
Varistors 100V 0.4KA MOV Disc 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,31 € 3,10 €
0,176 € 17,60 €
0,146 € 36,50 €
0,117 € 58,50 €
0,088 € 88,00 €
0,08 € 160,00 €
0,074 € 370,00 €
0,065 € 650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
05D
MOVs
Through Hole
Radial
60 VAC
85 VDC
100 V
177 V
5 mm
400 A
3 J
250 pF
- 40 C
+ 105 C
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 5 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8533404000
ECCN:
EAR99

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.