1.5KE200CA/B

YAGEO
603-1.5KE200CA/B
1.5KE200CA/B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes BID Wkg171V 1CH AXI Bkdn200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,143 € 1,43 €
0,123 € 12,30 €
0,115 € 57,50 €
0,113 € 113,00 €
0,107 € 214,00 €
0,096 € 480,00 €
0,092 € 920,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
171 V
Axial
274 V
190 V
DO-201-2
5.5 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 1.5KE200CA
Unit Weight: 4,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99