1.5KE18A-AT/TR13

YAGEO
603-1.5KE18A-AT/TR13
1.5KE18A-AT/TR13

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KE, DO-201, 15.3V, 25.2V, AUTO, Reel 13"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,371 € 3,71 €
0,238 € 23,80 €
0,181 € 90,50 €
Full Reel (Order in multiples of 1200)
0,13 € 156,00 €
0,119 € 285,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-201-2
60.3 A
1.5 kW
- 55 C
+ 150 C
1.5KE-AT
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 1200
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 1.5KE18A-AT
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
854110000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

Automotive TVS Diodes

YAGEO Automotive TVS Diodes offer fast response speed, high reliability, and an AEC-Q101 automotive rating. The fast response speed protects sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These automotive diodes feature low dynamic resistance, excellent clamping capability, and a peak pulse power rating of up to 30,000W. In addition to automotive applications, YAGEO Automotive TVS Diodes are ideal for DC power supplies and telecom applications.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.