XP3P7R0EMT

YAGEO XSemi
603-XP3P7R0EMT
XP3P7R0EMT

Mfr.:

Description:
MOSFETs MOS P -30V -22A 7mOhm PMPAK5x6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,526 € 5,26 €
0,343 € 34,30 €
0,264 € 132,00 €
0,239 € 239,00 €
0,206 € 618,00 €
0,199 € 1.194,00 €
0,192 € 1.728,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MOSFETs
RoHS:  
Si
Tube
Brand: YAGEO XSemi
Product Type: MOSFETs
Series: XP
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 100,620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.