XP3N5R0MT

YAGEO XSemi
603-XP3N5R0MT
XP3N5R0MT

Mfr.:

Description:
MOSFETs MOS N 30V 24.7A 5mOhm PMPAK5x6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,701 € 7,01 €
0,444 € 44,40 €
0,274 € 137,00 €
0,203 € 203,00 €
Full Reel (Order in multiples of 3000)
0,13 € 390,00 €
0,119 € 714,00 €
0,113 € 2.712,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
MouseReel
Brand: YAGEO XSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Series: XP
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 100,620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99