XP3N028EN

YAGEO XSemi
603-XP3N028EN
XP3N028EN

Mfr.:

Description:
MOSFETs N-CH 30V 5.4A SOT-23S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.521

Stock:
2.521 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,175 € 1,75 €
0,133 € 13,30 €
0,114 € 57,00 €
Full Reel (Order in multiples of 3000)
0,056 € 168,00 €
0,05 € 300,00 €
0,042 € 378,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23S-3
N-Channel
1 Channel
30 V
5.4 A
28 mOhms
- 20 V, 20 V
3 V
7.2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: YAGEO XSemi
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 8 ns
Series: XP
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

YAGEO XSemi Power MOSFETs use advanced processing techniques for low on-resistance, efficiency, and cost-effectiveness. YAGEO XSemi Power MOSFETs are available in different packages to fit application needs. Packages available for the device are widely used for commercial and industrial applications.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.