XR50

Xvisio
430-XR50
XR50

Mfr.:

Description:
Cameras & Camera Modules Small form factor 6DOF sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,50 € 236,50 €

Product Attribute Attribute Value Select Attribute
Xvisio
Product Category: Cameras & Camera Modules
RoHS:  
AI, CV, VSLAM
Camera Modules
640 x 480
I2C, SPI, UART, USB 2.0
Intel Movidius VPU
50 fps
Mono, Global shutter
75 mm x 14 mm x 8.9 mm
Brand: Xvisio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Series: XR50
Factory Pack Quantity: 300
Subcategory: Cameras & Accessories
Tradename: 6DOF Sensor
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

SeerSense™ XR50 Module

Xvisio SeerSense™ XR50 Module offers a miniaturized, low-consumption design, 50mm baseline, and 75mm x 14mm x 8.9mm dimensions. The XR50 features an independent VSLAM computing unit, without host intervention, multiple working modes, and is easy to connect to AR/VR and robotic devices. Xvisio SeerSense XR50 Module is suitable for 3D scanning and reconstruction, depth sensing with OPENCV engine, factory automation, and drones.