FM020712-1

Xtreme Cable
678-FM020712-1
FM020712-1

Mfr.:

Description:
Multi-Conductor Cables 2-TSP 24AWG + 20AWG 2C; WB; Kevlar Braid PRC PER FT

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.062

Stock:
1.062 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
7,99 € 79,90 €
7,53 € 188,25 €
7,14 € 714,00 €
6,36 € 1.590,00 €
5,99 € 2.995,00 €
5,29 € 5.290,00 €
5,01 € 12.525,00 €
Full Reel (Order in multiples of 5000)
4,97 € 24.850,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Instrumentation
Shielded
2 Conductor
20 AWG, 24 AWG
9.957 mm (0.392 in)
Black
Polytetrafluoroethylene (PTFE)
300 V, 600 V
Brand: Xtreme Cable
Cable Type: Instrumentation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5000
Subcategory: Cable
Tradename: SubSea
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
USHTS:
8544493040
ECCN:
EAR99

SubSea Instrumentation Cables

Xtreme Cable SubSea Instrumentation Cables are built for demanding underwater applications and offer premium-grade construction. These cables feature shielded twisted pairs with an aluminum/mylar shield, drain wire, and shield isolation. The cable cores have composite construction with isolated shielded data pairs cabled with single power/control wires and interstices filled with a thermoset waterblock, making them suitable for underwater conditions. SubSea cables feature an overall synthetic fiber strength layer that ensures an 800lb break strength. Xtreme Cable SubSea Instrumentation Cables offer a power rating of 600V and a temperature range of -25°C to +90°C.