MTi-8-5A-R

Xsens
512-MTI-8-5A-R
MTi-8-5A-R

Mfr.:

Description:
GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
446,34 € 111.585,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
662,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: GNSS / GPS Modules
RoHS:  
MTI-8
1 kHz
2.8 V
3.6 V
I2C, SPI, UART
+ 85 C
GNSS
Reel
Brand: Xsens
Dimensions: 12.1 mm x 12.1 mm x 2.55 mm
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTi-8 RTK GNSS/INS Module

Xsens MTi-8 RTK GNSS/INS Inertial Measurement Module offers cm-level accuracy in a 12.1mm2 x 2.55mm module with an interface to an external GNSS receiver. Xsens / Movella's optimized strap-down algorithm (AttitideEngine™) performs high-speed dead-reckoning calculations at 1kHz, allowing accurate capture of high-frequency motions. A sensor fusion algorithm provides high accuracy and sensor auto-calibration for a wide range of embedded applications. The MTi-8 is supported by the MT Software Suite that includes MT Manager (GUI for Windows/Linux), SDK, example codes, and drivers for many platforms, including ROS. Xsens / Movella MTi-8 RTK GNSS/INS Inertial Measurement Module relieves users from the design, integration, and maintenance of gyroscopes, accelerometers, and other sensors.