MTi-610

Xsens
512-MTI-610
MTi-610

Mfr.:

Description:
IMUs - Inertial Measurement Units MTI-610 - IMU - 10g 2000deg/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
735,06 € 735,06 €

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
9-axis
CAN, RS-232, UART
Digital
8 g, 10 g
0.001 deg/s/g
- 40 C
+ 85 C
4.5 V
24 V
MTI-600
Bandwidth: 500 Hz, 520 Hz
Brand: Xsens
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 41,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
9031808085
ECCN:
7A994
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTi 600 Sensor Modules

Xsens MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.