A1A43C

Xsens
512-A1A43C
A1A43C

Mfr.:

Description:
Multiple Function Sensor Modules Xsens Avior AHRS/MRU OEM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.732,90 € 1.732,90 €

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: Multiple Function Sensor Modules
Sensor Modules
Accelerometer, Gyroscope, Magnetometer
UART
3.2 V to 5.1 V
+ 85 C
Brand: Xsens
Dimensions: 40 mm x 36.8 mm x 15.7 mm
Height: 15.7 mm
Length: 40 mm
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: AVIOR
Width: 36.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9014800000
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
BRHTS:
90148090
ECCN:
7A994
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Avior OEM Inertial Measurement Units

Xsens Avior OEM Inertial Measurement Units (IMUs) are precision inertial sensing solutions designed for embedded applications, featuring advanced analog filtering for enhanced stability and noise reduction. These IMUs feature low SWaP-C, high-end performance, and multi-protocol flexibility for high-volume integration.