EK-V7-VC707-G-J

217-EK-V7-VC707-G-J
EK-V7-VC707-G-J

Mfr.:

Description:
Programmable Logic IC Development Tools Virtex-7 FPGA VC707 Evaluation Kit, Japan Specific, Power Supply Not Included

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
FPGA
XC7VX485T
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
For Use With: Virtex-7
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Virtex
Unit Weight: 1,643 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
9030820000
ECCN:
3A992.a