42TU400-RC

Xicon
42TU400-RC
42TU400-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 500CT-8CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
4,06 € 406,00 €
3,73 € 1.865,00 €
3,72 € 3.720,00 €
3,70 € 7.400,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Radial
300 Hz to 3.4 kHz
500 Ohms
8 Ohms
100 VDC
1 Channel
24.89 mm
18.29 mm
18.8 mm
42TU
Bulk
Brand: Xicon
Power Rating: 460 mW
Primary Resistance: 18 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.