42TL023-RC

Xicon
42TL023-RC
42TL023-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 300CT/600CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119
Can Dispatch Immediately
On Order:
1.000
Expected 3/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
2,10 € 21,00 €
1,88 € 188,00 €
1,76 € 880,00 €
1,50 € 1.500,00 €
1,30 € 2.600,00 €
1,14 € 5.700,00 €
1,02 € 10.200,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
300 Ohms
600 Ohms
100 VDC
- 30 C
+ 80 C
1 Channel
15 mm x 15 mm x 12.7 mm
15 mm
15 mm
12.7 mm
42TL
Bulk
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 30 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 35 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 8,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99