42IF301-RC

Not Assigned
42IF301-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers IF 455KHZ 50K-500

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
IF Transformers
Radial
455 kHz
50 kOhms
500 Ohms
100 V
10.21 mm
10.21 mm
13 mm
Bulk
Brand: Xicon
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504314035
ECCN:
EAR99