41PG006

41PG006
41PG006

Mfr.:

Description:
Power Transformers - Board Mount XFMR FIL 12.6V 60MA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
115 VAC
12.6 V
29.97 mm
25.91 mm
26.67 mm
Brand: Xicon
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.