351-5022-RC

351-5022-RC
351-5022-RC

Mfr.:

Description:
Single Colour LEDs Red Diffussed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

LITEON LTL-4213
LITEON
Single Colour LEDs Red Diffused

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
697 nm
Red
20 mA
1.7 V
3 mm
Dome
Diffused
Bulk
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Luminous Intensity: 4.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 36 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99