320-TG625-100K

Not Assigned
320-TG625-100K

Mfr.:

Description:
Trimmer Resistors - Through Hole

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Trimmer Resistors - Through Hole
PC Pin
Single Turn
100 kOhms
Top Cross
330 mW (1/3 W)
20 %
Vertical Adjustment
- 40 C
+ 125 C
Brand: Xicon
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408070
ECCN:
EAR99