299-10K/AP-RC

299-10K/AP-RC
299-10K/AP-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10K OHMS 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.000

Stock:
34.000 Can Dispatch Immediately
Quantities greater than 34000 will be subject to minimum order requirements.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,01 € 20,00 €
0,009 € 90,00 €
0,008 € 192,00 €
0,006 € 300,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF-RC
Standard
Axial
10 kOhms
125 mW (1/8 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Reel
Brand: Xicon
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 152,795 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.