293-82K/REEL-RC

293-82K/REEL-RC
293-82K/REEL-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 82Kohms 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.313

Stock:
6.313 Can Dispatch Immediately
Quantities greater than 6313 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,594 € 0,59 €
0,113 € 1,13 €
0,057 € 5,70 €
0,038 € 19,00 €
0,032 € 32,00 €
Full Reel (Order in multiples of 3000)
0,023 € 69,00 €
0,021 € 189,00 €
0,018 € 432,00 €
0,015 € 675,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF-RC
Standard
Axial
82 kOhms
500 mW (1/2 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
350 V
3.5 mm
10 mm
Reel
Cut Tape
Brand: Xicon
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 491,525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.