291-510K-RC

291-510K-RC
291-510K-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 510Kohms 0.05

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.625

Stock:
4.625 Can Dispatch Immediately
Quantities greater than 4625 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,356 € 0,36 €
0,068 € 0,68 €
0,035 € 3,50 €
0,023 € 13,80 €
0,019 € 19,00 €
0,014 € 42,00 €
0,012 € 120,00 €
0,011 € 275,00 €
0,01 € 500,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF-RC
Standard
Axial
510 kOhms
250 mW (1/4 W)
5 %
- 700 PPM / C, 0 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Bulk
Brand: Xicon
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.