291-220-RC

291-220-RC
291-220-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 220ohms 0.05

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CF-RC
Standard
Axial
220 Ohms
250 mW (1/4 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Bulk
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99