280-PRM10-75-RC

280-PRM10-75-RC
280-PRM10-75-RC

Mfr.:

Description:
Wirewound Resistors - Through Hole 75ohms 5% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.020

Stock:
1.020 Can Dispatch Immediately
Quantities greater than 1020 will be subject to minimum order requirements.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,376 € 22,56 €
0,338 € 40,56 €
0,258 € 154,80 €
0,228 € 273,60 €
0,202 € 1.212,00 €
0,181 € 1.954,80 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Wirewound Resistors - Through Hole
RoHS:  
75 Ohms
10 W
5 %
Radial
350 PPM / C
12.5 mm
9 mm
5 mm
50 mm
- 55 C
+ 155 C
PRM-RC
Bulk
Brand: Xicon
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 60
Subcategory: Resistors
Technology: Wirewound
Type: Cement Power Resistor
Unit Weight: 16,859 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.