280-CR5-600-RC

280-CR5-600-RC
280-CR5-600-RC

Mfr.:

Description:
Wirewound Resistors - Through Hole 600 Ohms 5% tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Quantities greater than 896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,00 € 1,00 €
0,512 € 5,12 €
0,285 € 28,50 €
0,203 € 101,50 €
0,179 € 179,00 €
0,138 € 331,20 €
0,126 € 1.512,00 €
0,117 € 3.088,80 €
0,106 € 5.342,40 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Wirewound Resistors - Through Hole
RoHS:  
600 Ohms
5 W
5 %
Axial
350 PPM / C
22 mm
10 mm
9 mm
- 55 C
+ 155 C
CR-RC
Bulk
Brand: Xicon
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.