280-CR25-250-RC

280-CR25-250-RC
280-CR25-250-RC

Mfr.:

Description:
Wirewound Resistors - Through Hole 250ohms 5% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,903 € 9,03 €
0,704 € 35,20 €
0,63 € 63,00 €
0,478 € 239,00 €
0,438 € 438,00 €
0,40 € 2.000,00 €
0,369 € 3.690,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Wirewound Resistors - Through Hole
RoHS:  
250 Ohms
25 W
5 %
Axial
350 PPM / C
64 mm
14.5 mm
13.5 mm
- 55 C
+ 155 C
CR-RC
Bulk
Brand: Xicon
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Type: Cement Power Resistor
Unit Weight: 29,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.