280-CR10-500-RC

280-CR10-500-RC
280-CR10-500-RC

Mfr.:

Description:
Wirewound Resistors - Through Hole 500ohms 5% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Quantities greater than 263 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,691 € 0,69 €
0,514 € 5,14 €
0,391 € 19,55 €
0,359 € 35,90 €
0,271 € 135,50 €
0,237 € 237,00 €
0,212 € 1.060,00 €
0,192 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Wirewound Resistors - Through Hole
RoHS:  
500 Ohms
10 W
5 %
Axial
350 PPM / C
49 mm
10 mm
9 mm
- 55 C
+ 155 C
CR-RC
Bulk
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Type: Cement Power Resistor
Unit Weight: 12,366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99