270-619-RC

270-619-RC
270-619-RC

Mfr.:

Description:
Metal Film Resistors - Through Hole 619ohms 1% 50PPM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.585

Stock:
4.585 Can Dispatch Immediately
Quantities greater than 4585 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,072 € 0,72 €
0,037 € 3,70 €
0,024 € 14,40 €
0,021 € 21,00 €
0,014 € 42,00 €
0,013 € 130,00 €
0,011 € 275,00 €
0,01 € 500,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF-RC
619 Ohms
125 mW (1/8 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Axial
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 116,875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.