270-200-RC

270-200-RC
270-200-RC

Mfr.:

Description:
Metal Film Resistors - Through Hole 200ohms 1% 50PPM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Metal Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MF-RC
200 Ohms
125 mW (1/8 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Axial
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.