267-100K-RC

267-100K-RC
267-100K-RC

Mfr.:

Description:
Resistor Networks & Arrays 6PIN 100KOhms 2%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Resistor Networks & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
SIP RC
Networks
SIP
100 kOhms
2 %
Isolated
3 Resistor
6 Pin
200 PPM / C
- 55 C
+ 125 C
SIP-6
15.3 mm
5.08 mm
2.5 mm
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Spacing: 2.54 mm
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 200
Subcategory: Resistors
Unit Weight: 373 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99