264-220-RC

264-220-RC
264-220-RC

Mfr.:

Description:
Resistor Networks & Arrays 6PIN 220Ohms 2%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.900

Stock:
3.900 Can Dispatch Immediately
Quantities greater than 3900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,279 € 2,79 €
0,141 € 14,10 €
0,094 € 56,40 €
0,08 € 80,00 €
0,057 € 171,00 €
0,051 € 510,00 €
0,045 € 1.125,00 €
0,039 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
SIP RC
Networks
SIP
220 Ohms
2 %
Bussed
5 Resistor
6 Pin
200 PPM / C
- 55 C
+ 125 C
SIP-6
15.3 mm
5.08 mm
2.5 mm
Brand: Xicon
Lead Spacing: 2.54 mm
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 200
Subcategory: Resistors
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.