263-180K-RC

263-180K-RC
263-180K-RC

Mfr.:

Description:
Thick Film Resistors - SMD 1/4WATT 180KOHMS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.966

Stock:
2.966 Can Dispatch Immediately
Quantities greater than 2966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,022 € 0,22 €
0,01 € 1,00 €
0,004 € 4,00 €
Full Reel (Order in multiples of 5000)
0,002 € 10,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CR5-RC
180 kOhms
125 mW (1/8 W)
5 %
200 PPM / C
- 55 C
+ 125 C
200 V
1206
3216
3.1 mm (0.122 in)
1.55 mm (0.061 in)
0.55 mm (0.022 in)
High Frequency
Wrap-Around Termination
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99