261-39K-RC

261-39K-RC
261-39K-RC

Mfr.:

Description:
Metal Oxide Resistors 39Kohms 5% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571 Can Dispatch Immediately
Quantities greater than 571 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,23 € 2,30 €
0,118 € 11,80 €
0,078 € 39,00 €
0,066 € 66,00 €
0,048 € 144,00 €
0,041 € 410,00 €
0,037 € 925,00 €
0,032 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Metal Oxide Resistors
RoHS:  
39 kOhms
1 W
350 V
5 %
Axial
350 PPM / C
5 mm
12 mm
- 55 C
+ 235 C
MO-RC
Bulk
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99