260-200-RC

260-200-RC
260-200-RC

Mfr.:

Description:
Thick Film Resistors - SMD 1/8WATT 200OHMS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.166

Stock:
4.166 Can Dispatch Immediately
Quantities greater than 4166 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,216 € 0,22 €
Full Reel (Order in multiples of 5000)
0,119 € 595,00 €
0,108 € 10.800,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CR5-RC
200 Ohms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 125 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
High Frequency
Wrap-Around Termination
Brand: Xicon
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.