23PW220

23PW220
23PW220

Mfr.:

Description:
Film Capacitors STYRENE 50V .002uF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Quantities greater than 849 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,508 € 0,51 €
0,302 € 3,02 €
0,181 € 18,10 €
0,143 € 71,50 €
0,13 € 130,00 €
0,116 € 290,00 €
0,093 € 930,00 €
0,089 € 2.225,00 €
0,077 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Film Capacitors
RoHS: N
2000 pF
50 VDC
Radial
Polystyrene (PS)
12 mm (0.472 in)
General Film Capacitors
5 %
2 Pin
Straight
- 40 C
+ 85 C
23P
Brand: Xicon
Diameter: 6.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Polystyrene Capacitors
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.